Renesas Electronics 2SC4551-AZ NPN Bipolar Transistor, 10 A, 60 V, 3-Pin MP-45F

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5043P
Mfr. Part No.:
2SC4551-AZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Transistor Type

NPN

Maximum DC Collector Current

10 A

Maximum Collector Emitter Voltage

60 V

Package Type

MP-45F

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10 x 4.5 x 15mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy