Renesas Electronics 2SC2618RCTL-E NPN Bipolar Transistor, 500 mA, 35 V, 3-Pin SC-59A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-4986P
Mfr. Part No.:
2SC2618RCTL-E
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

35 V

Package Type

SC-59A

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

35 V

Maximum Emitter Base Voltage

4 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.1 x 1.65 x 1.2mm

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy