Renesas Electronics 2SA811A-T1B-A PNP Bipolar Transistor, 50 mA, 120 V, 3-Pin SOT-346

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-4927P
Mfr. Part No.:
2SA811A-T1B-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Transistor Type

PNP

Maximum DC Collector Current

50 mA

Maximum Collector Emitter Voltage

120 V

Package Type

SOT-346 (SC-59)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-120 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.5 x 0.94mm

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy