Toshiba TPCP8505(TE85L,F) NPN Transistor, 3 A, 50 V, 8-Pin PS

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
756-3860
Mfr. Part No.:
TPCP8505(TE85L,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

50 V

Package Type

PS

Mounting Type

Surface Mount

Maximum Power Dissipation

3 W

Minimum DC Current Gain

400

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Pin Count

8

Number of Elements per Chip

1

Dimensions

2.9 x 2.4 x 0.8mm

Maximum Operating Temperature

+150 °C

Related links