Toshiba HN1C01F-Y(TE85L,F) Dual NPN Transistor, 150 mA, 50 V, 6-Pin SM
- RS Stock No.:
- 756-0596
- Mfr. Part No.:
- HN1C01F-Y(TE85L,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP74.19
(exc. VAT)
PHP83.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | PHP7.419 | PHP74.19 | - |
| 20 - 40 | PHP7.196 | PHP71.96 | 3% |
| 50 - 90 | PHP6.98 | PHP69.80 | 5% |
| 100 - 190 | PHP6.77 | PHP67.70 | 8% |
| 200 + | PHP6.567 | PHP65.67 | 11% |
*price indicative
- RS Stock No.:
- 756-0596
- Mfr. Part No.:
- HN1C01F-Y(TE85L,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Related links
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346
- Toshiba 2SC4116-GR(TE85L 150 mA NPN 3-Pin SOT-323
- Toshiba 2SC3265-Y(TE85L 800 mA NPN 3-Pin SOT-346
- Toshiba 2SC2712-Y(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SA1182-Y(TE85L -500 mA PNP 3-Pin SOT-346
- Toshiba 2SK209-Y(TE85L Single N-Channel JFET-Channel JFET 3-Pin SOT-346
- Toshiba 2SC2712-Y 150 mA NPN 3-Pin TO-236
