Sanyo 2SC5669 NPN Bipolar Transistor, 15 A, 230 V, 3-Pin TO-3PB

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-9257P
Mfr. Part No.:
2SC5669
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

230 V

Package Type

TO-3PB

Mounting Type

Through Hole

Maximum Power Dissipation

2.5 W

Maximum Collector Base Voltage

250 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

15 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

14.1 x 15.6 x 4.8mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy