Sanyo 2SA2031 PNP Bipolar Transistor, 15 A, 230 V, 3-Pin TO-3PB
- RS Stock No.:
- 663-9196P
- Mfr. Part No.:
- 2SA2031
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9196P
- Mfr. Part No.:
- 2SA2031
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 15 A | |
| Maximum Collector Emitter Voltage | 230 V | |
| Package Type | TO-3PB | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 2.5 W | |
| Maximum Collector Base Voltage | 250 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 10 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 14.1 x 15.6 x 4.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type PNP | ||
Maximum DC Collector Current 15 A | ||
Maximum Collector Emitter Voltage 230 V | ||
Package Type TO-3PB | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 2.5 W | ||
Maximum Collector Base Voltage 250 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 10 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 14.1 x 15.6 x 4.8mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
