Sanyo 2SD600KE NPN Bipolar Transistor, 1 A, 120 V, 3-Pin TO-126

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-8875P
Mfr. Part No.:
2SD600KE
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

120 V

Package Type

TO-126

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

130 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

11 x 8 x 2.7mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy