Sanyo 2SD1621T-TD-E NPN Bipolar Transistor, 2 A, 25 V, 3-Pin PCP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-8796P
Mfr. Part No.:
2SD1621T-TD-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

25 V

Package Type

PCP

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy