Sanyo 2SC4399-4-TL-E NPN Bipolar Transistor, 30 mA, 20 V, 3-Pin MCP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-8614P
Mfr. Part No.:
2SC4399-4-TL-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Transistor Type

NPN

Maximum DC Collector Current

30 mA

Maximum Collector Emitter Voltage

20 V

Package Type

MCP

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

320 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy