Sanyo 2SC3070-AE NPN Bipolar Transistor, 1.2 A, 25 V, 3-Pin MP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-8503P
Mfr. Part No.:
2SC3070-AE
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Transistor Type

NPN

Maximum DC Collector Current

1.2 A

Maximum Collector Emitter Voltage

25 V

Package Type

MP

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

15 V

Maximum Operating Frequency

220 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6 x 4.7 x 8.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy