Sanyo 2SC2909S-AA NPN Bipolar Transistor, 5 A, 160 V, 3-Pin NP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-8493P
Mfr. Part No.:
2SC2909S-AA
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

160 V

Package Type

NP

Mounting Type

Through Hole

Maximum Power Dissipation

600 mW

Maximum Collector Base Voltage

180 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5 x 4 x 5mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy