Sanyo 2SA2192-TL-E PNP Bipolar Transistor, 10 A, -50 V, 4-Pin TP FA
- RS Stock No.:
- 663-8305P
- Mfr. Part No.:
- 2SA2192-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-8305P
- Mfr. Part No.:
- 2SA2192-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 10 A | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | TP FA | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 20 W | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -8 V | |
| Maximum Operating Frequency | 130 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type PNP | ||
Maximum DC Collector Current 10 A | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type TP FA | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 20 W | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -8 V | ||
Maximum Operating Frequency 130 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
