Sanyo 2SA1207T-AA PNP Bipolar Transistor, 70 mA, -160 V, 3-Pin NP
- RS Stock No.:
- 663-8147P
- Mfr. Part No.:
- 2SA1207T-AA
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-8147P
- Mfr. Part No.:
- 2SA1207T-AA
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 70 mA | |
| Maximum Collector Emitter Voltage | -160 V | |
| Package Type | NP | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 600 mW | |
| Maximum Collector Base Voltage | -180 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 5 x 4 x 5mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type PNP | ||
Maximum DC Collector Current 70 mA | ||
Maximum Collector Emitter Voltage -160 V | ||
Package Type NP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 600 mW | ||
Maximum Collector Base Voltage -180 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 5 x 4 x 5mm | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
