Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
NXP BFQ18A,115 NPN Transistor, 150 mA, 18 V, 4-Pin UPAK
RS Stock No.:
626-2715
Mfr. Part No.:
BFQ18A,115
Manufacturer:
NXP
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
626-2715
Mfr. Part No.:
BFQ18A,115
Manufacturer:
NXP
Technical data sheets
Legislation and Compliance
Product Details
Specifications
BFQ18A NPN 4 GHz wideband transistor Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
RF Bipolar Transistors, NXP
Note
NXP is a trademark of NXP B.V.
Bipolar Transistors, NXP
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
150 mA
Maximum Collector Emitter Voltage
18 V
Package Type
UPAK
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Transistor Configuration
Single
Maximum Collector Base Voltage
25 V
Maximum Emitter Base Voltage
2 V
Maximum Operating Frequency
4000 MHz
Pin Count
4
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
1.6 x 4.6 x 2.6mm
Maximum Operating Temperature
+175 °C