ROHM 2SC2412KT146R Transistor, 150 mA NPN, 50 V, 3-Pin Surface Mount
- RS Stock No.:
- 475-9778
- Mfr. Part No.:
- 2SC2412KT146R
- Manufacturer:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP496.70
(exc. VAT)
PHP556.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,000 unit(s) shipping from November 30, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | PHP4.967 | PHP496.70 |
| 200 - 400 | PHP4.818 | PHP481.80 |
| 500 - 900 | PHP4.673 | PHP467.30 |
| 1000 - 1900 | PHP4.534 | PHP453.40 |
| 2000 + | PHP4.395 | PHP439.50 |
*price indicative
- RS Stock No.:
- 475-9778
- Mfr. Part No.:
- 2SC2412KT146R
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.8mm | |
| Series | 2SC2412K | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.8mm | ||
Series 2SC2412K | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Automotive Standard No | ||
PNP Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SC4617E3HZGTLQ Transistor 50 V, 3-Pin EMT3
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- onsemi KSC945YBU Transistor 50 V, 3-Pin TO-92
- Diodes Inc 2DC4617R-7-F Transistor 50 V, 3-Pin SOT-523
- onsemi KSC945CYTA Transistor 50 V, 3-Pin TO-92
- onsemi KSC1815YTA Transistor 50 V, 3-Pin TO-92
