ROHM IMB11A Digital Transistor, -100 mA PNP + PNP, 6-Pin SMT

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
373-3781
Mfr. Part No.:
IMB11A
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-100mA

Package Type

SMT

Mount Type

Surface

Transistor Polarity

PNP + PNP

Maximum Transition Frequency ft

250MHz

Maximum Power Dissipation Pd

0.3W

Pin Count

6

Maximum Operating Temperature

150°C

Height

0.55mm

Series

IMB11A

Length

1.7mm

Standards/Approvals

RoHS

Width

1.3mm

COO (Country of Origin):
JP

Dual Resistor Dual Digital PNP Transistors, ROHM


Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy