2SC4043STP/P NPN RF Bipolar Transistor, 50 mA, 11 V, 3-Pin SPT
- RS Stock No.:
- 320-8190P
- Mfr. Part No.:
- 2SC4043STP/P
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 320-8190P
- Mfr. Part No.:
- 2SC4043STP/P
- Manufacturer:
- ROHM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 50 mA | |
| Maximum Collector Emitter Voltage | 11 V | |
| Package Type | SPT | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 150 mW | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 3 V | |
| Maximum Operating Frequency | 3200 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3 x 4 x 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 50 mA | ||
Maximum Collector Emitter Voltage 11 V | ||
Package Type SPT | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 150 mW | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 3 V | ||
Maximum Operating Frequency 3200 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3 x 4 x 2mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
