Nexperia PDTC143XQB-QZ Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin DFN1110D-3
- RS Stock No.:
- 243-4766
- Mfr. Part No.:
- PDTC143XQB-QZ
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 10000 more to save 13%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP17,150.00
(exc. VAT)
PHP19,200.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 07, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | PHP3.43 | PHP17,150.00 | - |
| 10000 - 20000 | PHP2.973 | PHP14,865.00 | 13% |
| 25000 - 45000 | PHP2.744 | PHP13,720.00 | 19% |
| 50000 + | PHP2.515 | PHP12,575.00 | 26% |
*price indicative
- RS Stock No.:
- 243-4766
- Mfr. Part No.:
- PDTC143XQB-QZ
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | DFN1110D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 230MHz | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PDTC143X | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type DFN1110D-3 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 230MHz | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PDTC143X | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia PDTC143XQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC114EQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC114YQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143EQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143ZQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC124XQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC124EQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC123JQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
