ROHM VT6T2T2R Transistor, -100 mA, -50 V, 6-Pin
- RS Stock No.:
- 218-2276
- Mfr. Part No.:
- VT6T2T2R
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2276
- Mfr. Part No.:
- VT6T2T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 120 | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 120 | ||
Pin Count 6 | ||
The Rohm NPN general purpose transistor having voltage rating of -50V. It is mainly used in LED drivers and switching operation.
Mounting cost and area can be cut in half
Related links
- ROHM VT6T2T2R Transistor -50 V, 6-Pin
- ROHM VT6T12T2R Transistor -50 V, 6-Pin
- ROHM VT6X12T2R Transistor 50 V, 6-Pin
- onsemi MUN5233DW1T1G Transistor 50 V, 6-Pin SOT-363
- DiodesZetex NPN DDC(xxxx)U 2 N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC143ZU-7-F
- DiodesZetex NPN DDC(xxxx)U 2 N-Channel MOSFET 50 V, 6-Pin SOT-363
- ROHM DTC144GU3T106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM EMX26T2R Transistor 50 V, 6-Pin SOT-563
