onsemi MJW3281AG Digital Transistor, 230 V NPN Through Hole TO-247, 3-Pin
- RS Stock No.:
- 186-7419
- Mfr. Part No.:
- MJW3281AG
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
PHP5,658.00
(exc. VAT)
PHP6,336.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tube* |
|---|---|---|
| 30 - 30 | PHP188.60 | PHP5,658.00 |
| 60 - 90 | PHP182.941 | PHP5,488.23 |
| 120 - 270 | PHP177.453 | PHP5,323.59 |
| 300 - 420 | PHP172.129 | PHP5,163.87 |
| 450 + | PHP166.966 | PHP5,008.98 |
*price indicative
- RS Stock No.:
- 186-7419
- Mfr. Part No.:
- MJW3281AG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-247 | |
| Maximum Collector Emitter Voltage Vceo | 230V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 230V | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 12 | |
| Maximum Power Dissipation Pd | 200W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.08mm | |
| Length | 16.26mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-247 | ||
Maximum Collector Emitter Voltage Vceo 230V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 230V | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 12 | ||
Maximum Power Dissipation Pd 200W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 21.08mm | ||
Length 16.26mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MJW3281A Bipolar Complementary Audio Power Transistor is a power transistor for high power audio, disk head positioners and other linear applications.
Designed for 100 W Audio Frequency
Gain Complementary: Gain Linearity from 100 mA to 7 A hFE = 45 (Min) @ IC = 8 A
Low Harmonic Distortion
High Safe Operation Area - 1 A/100 V @ 1 Second
High fT - 30 MHz Typical
Related links
- onsemi MJW3281AG Digital Transistor 3-Pin
- onsemi BU406G Digital Transistor 3-Pin
- onsemi FJI5603DTU Digital Transistor 3-Pin
- onsemi MJF47G Digital Transistor 3-Pin
- onsemi KSC2383OTA Digital Transistor 3-Pin
- onsemi BD241CG Digital Transistor 3-Pin
- onsemi BC63916-D74Z Digital Transistor 3-Pin
- onsemi BC517-D74Z Digital Transistor 3-Pin
