onsemi FJI5603DTU Digital Transistor, 800 V NPN Through Hole TO-262, 3-Pin
- RS Stock No.:
- 186-7396
- Mfr. Part No.:
- FJI5603DTU
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
PHP3,823.35
(exc. VAT)
PHP4,282.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 50 - 200 | PHP76.467 | PHP3,823.35 |
| 250 - 450 | PHP74.173 | PHP3,708.65 |
| 500 - 950 | PHP71.206 | PHP3,560.30 |
| 1000 - 1950 | PHP67.646 | PHP3,382.30 |
| 2000 + | PHP63.588 | PHP3,179.40 |
*price indicative
- RS Stock No.:
- 186-7396
- Mfr. Part No.:
- FJI5603DTU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-262 | |
| Maximum Collector Emitter Voltage Vceo | 800V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 1.6kV | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Power Dissipation Pd | 100W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.29mm | |
| Height | 4.83mm | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-262 | ||
Maximum Collector Emitter Voltage Vceo 800V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 1.6kV | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Power Dissipation Pd 100W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.29mm | ||
Height 4.83mm | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
FJI5603D: NPN Silicon Transistor
Wide Safe Operating Area
Small Variance in Storage Time
Built-in Free Wheeling Diode
High Voltage and High Speed Power Switch Application
Electronic Ballast Application
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi FJI5603DTU Digital Transistor 3-Pin
- Toshiba RN1427(TE85L 800 mA NPN 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin TO-92
- Microchip JANTX2N2222A Transistor 50 V dc, 3-Pin TO-18
- Microchip 2N2219A Bipolar Transistor 50 V dc, 3-Pin TO-39
- Diodes Inc BC817-25-7-F Transistor 45 V, 3-Pin SOT-23
- Microchip JAN2N2222A Bipolar Transistor 50 V dc, 3-Pin TO-206AA
- Diodes Inc BC817-16-7-F Transistor 45 V, 3-Pin SOT-23
