ROHM 2SCR586D3TL1 NPN Transistor, 5 A, 80 (Minimum) V, 3-Pin DPAK
- RS Stock No.:
- 171-5382
- Mfr. Part No.:
- 2SCR586D3TL1
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-5382
- Mfr. Part No.:
- 2SCR586D3TL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
2SCR586D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.
Suitable for Power Driver.
Complementary PNP Types : 2SAR586D3.
Low VCE(sat)
VCE(sat)=300mV(Max.).
(IC/IB=2A/100mA)
Complementary PNP Types : 2SAR586D3.
Low VCE(sat)
VCE(sat)=300mV(Max.).
(IC/IB=2A/100mA)
Related links
- Toshiba 2SC3303-Y(T6L1 5 A NPN 3-Pin DPAK
- ROHM Bipolar Transistor 50 V, 3-Pin DPAK
- ROHM 2SCR583D3TL1 Transistor 50 V, 3-Pin DPAK
- ROHM Transistor 80 V, 3-Pin DPAK
- ROHM 2SCR574D3TL1 Transistor 80 V, 3-Pin DPAK
- Toshiba 2SC5886A(T6L1 5 A NPN 3-Pin DPAK
- Diodes Inc ZXT1053AKTC Transistor 75 V, 3-Pin DPAK
- ROHM Transistor 50 V, 3-Pin DPAK
