Diodes Inc BC857CW-7-F PNP Transistor, 100 mA, 45 V, 3-Pin SOT-323
- RS Stock No.:
- 166-0342
- Mfr. Part No.:
- BC857CW-7-F
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0342
- Mfr. Part No.:
- BC857CW-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
- COO (Country of Origin):
- CN
Related links
- Infineon BC857SH6433XTMA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
- onsemi BC557ATA PNP Transistor -45 V, 3-Pin TO-92
- Nexperia BC847AW 100 mA 3-Pin SOT-323
- Nexperia BC857W Transistor -45 V, 3-Pin SOT-323
- Diodes Inc BC857A-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857BS-7-F Transistor -45 V, 6-Pin SOT-363
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Nexperia BC857CW -100 mA PNP 3-Pin SOT-323
