- RS Stock No.:
- 165-9834
- Mfr. Part No.:
- BLT81,115
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 165-9834
- Mfr. Part No.:
- BLT81,115
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RF Bipolar Transistors, NXP
Note
NXP is a trademark of NXP B.V.
Bipolar Transistors, NXP
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 9.5 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 2.5 V |
Maximum Operating Frequency | 900 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 6.7 x 3.7 x 1.8mm |
Maximum Operating Temperature | +175 °C |