Nexperia BC847AM,315 Transistor, 100 mA NPN, 45 V, 3-Pin DFN
- RS Stock No.:
- 153-2852
- Mfr. Part No.:
- BC847AM,315
- Manufacturer:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP34,200.00
(exc. VAT)
PHP38,300.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 19, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | PHP3.42 | PHP34,200.00 |
| 20000 - 40000 | PHP3.269 | PHP32,690.00 |
| 50000 - 90000 | PHP3.176 | PHP31,760.00 |
| 100000 + | PHP3.045 | PHP30,450.00 |
*price indicative
- RS Stock No.:
- 153-2852
- Mfr. Part No.:
- BC847AM,315
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | 45V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 1.02mm | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS | |
| Width | 0.62mm | |
| Series | BC847 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type DFN | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO 45V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 1.02mm | ||
Height 0.5mm | ||
Standards/Approvals RoHS | ||
Width 0.62mm | ||
Series BC847 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia BC847AM 100 mA NPN 3-Pin DFN
- Nexperia Transistor 65 V, 3-Pin DFN
- Diodes Inc Bipolar Transistor 45 V, 3-Pin DFN
- Diodes Inc BC847BFA-7B Bipolar Transistor 45 V, 3-Pin DFN
- Nexperia Transistor -45 V, 3-Pin SOT-883
- Nexperia Transistor 45 V, 3-Pin UMT
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 6-Pin SOT-363
