Nexperia PDTC144WT,215 Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin SOT
- RS Stock No.:
- 151-2632
- Mfr. Part No.:
- PDTC144WT,215
- Manufacturer:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-2632
- Mfr. Part No.:
- PDTC144WT,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | PDTC144W | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series PDTC144W | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Resistor Equipped Transistors (RETs), Space- and cost-saving solutions that reduce your component count and simplify circuit design, By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions. We offer some 400 products, so you can find the best fit for your application. Within our portfolio you will find single and dual RETs with a great variety of resistor combinations. Furthermore you can also choose from ranges with SMD and leaded packages.
± 10% resistance ratio tolerance
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm, NPN resistor-equipped transistor (see "Simplified outline, Symbol and pinning" for package details).
Built-in bias resistors
Simplified circuit design
Reduction of component count
Reduced pick and place costs.
AEC-Q101 qualified
Related links
- Nexperia PDTC144WT 100 mA NPN 3-Pin SOT
- Nexperia PDTA113ZT -100 mA PNP 3-Pin SOT
- Nexperia PDTC124XQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC114EQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143XQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143EQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC114YQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143ZQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
