ROHM Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (500 units, supplied on a reel)*

PHP2,107.50

(exc. VAT)

PHP2,360.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
500 - 900PHP4.215
1000 - 4900PHP3.828
5000 - 9900PHP3.505
10000 +PHP3.235

*price indicative

Packaging Options:
RS Stock No.:
131-4654P
Mfr. Part No.:
DTC124XCAT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

50V

Minimum DC Current Gain hFE

68

Maximum Power Dissipation Pd

200mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

DTC124XCA

Length

3.1mm

Width

1.5mm

Height

1.2mm

Standards/Approvals

No

Automotive Standard

No

Dual Resistor Digital NPN Transistors, ROHM


Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy