ROHM, DTC043ZEBTL NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 10, Single, 3-Pin SOT-416F
- RS Stock No.:
- 124-6540P
- Mfr. Part No.:
- DTC043ZEBTL
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6540P
- Mfr. Part No.:
- DTC043ZEBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-416F | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Minimum DC Current Gain | 80 | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.7 x 0.96 x 0.8mm | |
| Base-Emitter Resistor | 47kΩ | |
| Typical Input Resistor | 4.7 kΩ | |
| Typical Resistor Ratio | 10 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-416F | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Minimum DC Current Gain 80 | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.7 x 0.96 x 0.8mm | ||
Base-Emitter Resistor 47kΩ | ||
Typical Input Resistor 4.7 kΩ | ||
Typical Resistor Ratio 10 | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
