onsemi BC847BWT1G Transistor, 100 mA NPN, 45 V, 3-Pin SC-70
- RS Stock No.:
- 838-671
- Mfr. Part No.:
- BC847BWT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 200 units)*
PHP350.00
(exc. VAT)
PHP392.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from October 20, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 200 - 1800 | PHP1.75 | PHP350.00 |
| 2000 - 9800 | PHP1.54 | PHP308.00 |
| 10000 - 19800 | PHP1.382 | PHP276.40 |
| 20000 + | PHP1.192 | PHP238.40 |
*price indicative
- RS Stock No.:
- 838-671
- Mfr. Part No.:
- BC847BWT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SC-70 | |
| Mount Type | Surface Mount | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | BC847 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SC-70 | ||
Mount Type Surface Mount | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series BC847 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi BC847CWT1G Transistor 45 V, 3-Pin SOT-323
- onsemi Transistor 45 V, 3-Pin TO-92
- onsemi BC547BTF Transistor 45 V, 3-Pin TO-92
- onsemi BC547BTA Transistor 45 V, 3-Pin TO-92
- onsemi BC850BLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847ALT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847BLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC850CLT1G Transistor 45 V, 3-Pin SOT-23
