onsemi SMMBT3904LT1G Transistor, 200 mA NPN, 40 V, 3-Pin SOT-23

N

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save PHP497.50

View bulk pricing options

Subtotal (1 tape of 250 units)*

PHP412.75

(exc. VAT)

PHP462.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
250 - 2250PHP1.651PHP412.75-
2500 - 12250PHP1.452PHP363.00PHP497.50
12500 - 24750PHP1.303PHP325.75PHP4,350.00
25000 +PHP1.124PHP281.00PHP13,175.00

*price indicative

Packaging Options:
RS Stock No.:
838-613
Mfr. Part No.:
SMMBT3904LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

200mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-23

Mount Type

Surface Mount

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

300MHz

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Power Dissipation Pd

225mW

Maximum Operating Temperature

150°C

Pin Count

3

Series

SMMBT3904

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The onsemi NPN silicon transistor is designed for general-purpose applications, providing reliable operation in various electronic circuits.

These devices are Pb−Free, Halogen Free/BFR Free and RoHS Compliant

Designed for automotive and other applications with unique SOT−23 requirements

Max collector current is 200 mAdc with a Peak of 900 mAdc

Features excellent thermal resistance and efficient heat dissipation

Electrical characteristics ensure reliable performance in specified conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy