onsemi MPSA06 Transistor, 500 mA NPN, 80 V dc, 3-Pin TO-92
- RS Stock No.:
- 765-297
- Mfr. Part No.:
- MPSA06
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP386.50
(exc. VAT)
PHP433.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 750 left, ready to ship from another location
- Plus 10,000 unit(s) shipping from April 21, 2027
- Plus 10,000 unit(s) shipping from May 19, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 450 | PHP7.73 | PHP386.50 |
| 500 - 1200 | PHP7.567 | PHP378.35 |
| 1250 - 4950 | PHP7.349 | PHP367.45 |
| 5000 + | PHP6.886 | PHP344.30 |
*price indicative
- RS Stock No.:
- 765-297
- Mfr. Part No.:
- MPSA06
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | TO-92 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 4V dc | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 625W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.19mm | |
| Length | 5.2mm | |
| Standards/Approvals | PB Free | |
| Width | 5.33mm | |
| Series | MPSA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type TO-92 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 4V dc | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 625W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 4.19mm | ||
Length 5.2mm | ||
Standards/Approvals PB Free | ||
Width 5.33mm | ||
Series MPSA | ||
- COO (Country of Origin):
- CN
Related links
- onsemi MMBT8099LT1G Transistor 80 V dc, 3-Pin SOT-23
- onsemi MMBTA06LT3G Transistor 80 V dc, 3-Pin SOT-23
- onsemi MPSA06RA Transistor 80 V, 3-Pin TO-92
- onsemi MMBTA06LT1G Transistor 80 V, 3-Pin SOT-23
- onsemi PZTA06 Transistor 80 V, 4-Pin SOT-223
- ROHM Transistor 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F Transistor 80 V, 3-Pin SOT-23
- Nexperia PMBTA06 500 mA NPN 3-Pin SOT-23
