Microchip 2N3700UB NPN Transistor, 1 A NPN, 80 V, 3-Pin TO-18

Subtotal (1 box of 70 units)*

PHP83,091.82

(exc. VAT)

PHP93,062.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
70 +PHP1,187.026PHP83,091.82

*price indicative

RS Stock No.:
764-380
Mfr. Part No.:
2N3700UB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

NPN Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

TO-18

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

140V

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

200°C

Series

2N3

Standards/Approvals

RoHS

COO (Country of Origin):
PH
The Microchip NPN silicon transistor is designed for high-reliability applications with a ceramic surface mount package. This military-qualified component is Ideal for demanding environments, ensuring stable performance in various conditions.

Surface mount equivalent to JEDEC registered type

Available in multiple qualifications including JAN, JANTX, JANTXV and JANS

RoHS compliant versions offered in commercial grade

Lightweight design suitable for military applications

Robust thermal management enhances operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy