Sanyo SCH2201-TL-E Dual NPN Bipolar Transistor, 800 mA, 15 V, 6-Pin SCH

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
546-395P
Mfr. Part No.:
SCH2201-TL-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

15 V

Package Type

SCH

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

440 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

1.6 x 1.5 x 0.56mm

Maximum Operating Temperature

+150 °C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy