Sanyo 2SB1131T-AE PNP Bipolar Transistor, 5 A, -20 V
- RS Stock No.:
- 544-840P
- Mfr. Part No.:
- 2SB1131T-AE
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 544-840P
- Mfr. Part No.:
- 2SB1131T-AE
- Manufacturer:
- Sanyo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | -20 V | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type PNP | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage -20 V | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Number of Elements per Chip 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
