onsemi NSS1C300CTWG Bipolar Transistor, 3 A, 100 V, 4-Pin LFPAK4 5x6
- RS Stock No.:
- 327-783
- Mfr. Part No.:
- NSS1C300CTWG
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP662.00
(exc. VAT)
PHP741.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,000 left, ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 + | PHP66.20 | PHP662.00 |
*price indicative
- RS Stock No.:
- 327-783
- Mfr. Part No.:
- NSS1C300CTWG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | LFPAK4 5x6 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 140V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Power Dissipation Pd | 5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Series | e2PowerEdge | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type LFPAK4 5x6 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 140V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Power Dissipation Pd 5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Series e2PowerEdge | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Related links
- onsemi NSS40300CTWG Bipolar Transistor 40 V, 4-Pin LFPAK4 5x6
- onsemi NSS40301CTWG Bipolar Transistor 40 V, 4-Pin LFPAK4 5x6
- onsemi MJK45H11TWG Bipolar Transistor 80 V dc, 4-Pin LFPAK4 5x6
- onsemi MJK44H11TWG Bipolar Transistor 80 V dc, 4-Pin LFPAK4 5x6
- onsemi 2SD1815S-TL-E Transistor 100 V, 4-Pin TP-FA
- Diodes Inc DXTC3C100PDQ-13 Transistor 100 V, 4-Pin PowerDI5060-8
- Diodes Inc DXTN3C100PDQ-13 Transistor 100 V, 4-Pin PowerDI5060-8/SWP
- Diodes Inc ZXTN25100DGTA Transistor 100 V, 4-Pin SOT-223
