Infineon SMBTA92E6327HTSA1 PNP Transistor, 500 mA, 300 V, 3-Pin SOT-23
- RS Stock No.:
- 287-493
- Mfr. Part No.:
- SMBTA92E6327HTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-493
- Mfr. Part No.:
- SMBTA92E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Related links
- STMicroelectronics MJE350 Transistor -300 V, 3-Pin SOT-32
- onsemi Transistor -300 V, 3-Pin DPAK
- onsemi MJD350T4G Transistor -300 V, 3-Pin DPAK
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- onsemi Transistor 300 V, 3-Pin DPAK
- onsemi MMBTA42LT1G Transistor 300 V, 3-Pin SOT-23
