ROHM DTC124TU3HZGT106 Bipolar Transistor, 100 mA NPN, -50 V, 3-Pin SOT-323
- RS Stock No.:
- 265-150
- Mfr. Part No.:
- DTC124TU3HZGT106
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP790.00
(exc. VAT)
PHP885.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | PHP7.90 | PHP790.00 |
| 500 - 900 | PHP7.504 | PHP750.40 |
| 1000 + | PHP7.189 | PHP718.90 |
*price indicative
- RS Stock No.:
- 265-150
- Mfr. Part No.:
- DTC124TU3HZGT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | BJT | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 250MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration BJT | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 250MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM NPN digital transistor designed to Streamline electronic circuit design. Featuring built-in biasing resistors, this component allows for easy configuration of inverter circuits without the need for external resistors, significantly simplifying assembly and reducing design complexity.
Compact form factor enhances compatibility with space constrained designs
Robust electrical characteristics ensure dependable performance
Optimised for ease of use without requiring additional input resistors
Related links
- ROHM DTC124GU3HZGT106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC144GU3HZGT106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC124TU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM DTC115TU3T106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC143EU3T106 Digital Transistor 50 V, 3-Pin SOT-323
- Diodes Inc DDTC123YUA-7-F Digital Transistor 50 V, 3-Pin SOT-323
- Nexperia PDTC123YU 100 mA NPN 3-Pin SOT-323
- ROHM Transistor 50 V, 3-Pin SOT-416
