ROHM DTA144GU3T106 Bipolar Transistor, 100 mA PNP, -50 V, 3-Pin SOT-323
- RS Stock No.:
- 265-146
- Mfr. Part No.:
- DTA144GU3T106
- Manufacturer:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 100 units)*
PHP760.00
(exc. VAT)
PHP851.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 100 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | PHP7.60 | PHP760.00 |
| 500 - 900 | PHP7.222 | PHP722.20 |
| 1000 + | PHP6.916 | PHP691.60 |
*price indicative
- RS Stock No.:
- 265-146
- Mfr. Part No.:
- DTA144GU3T106
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | BJT | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 68 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 250MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | DTA124T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration BJT | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 68 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 250MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series DTA124T | ||
Automotive Standard No | ||
Related links
- ROHM DTA124TU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM DTA144GU3HZGT106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM 2SAR523UBTL Transistor -50 V, 3-Pin SOT-323
- onsemi MUN5111T1G Transistor -50 V, 3-Pin SOT-323
- ROHM Transistor 50 V, 3-Pin SOT-416
- ROHM Transistor -50 V, 3-Pin SOT-416FL
- ROHM DTA044EEBTL Digital Transistor -50 V, 3-Pin SOT-416FL
- ROHM DTA023YEBTL Transistor -50 V, 3-Pin SOT-416FL
