ROHM 2SCR513RHZGTL Bipolar Transistor, 1 A NPN, 50 V, 3-Pin SOT-346T
- RS Stock No.:
- 264-938
- Mfr. Part No.:
- 2SCR513RHZGTL
- Manufacturer:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 25 units)*
PHP958.30
(exc. VAT)
PHP1,073.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,975 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 75 | PHP38.332 | PHP958.30 |
| 100 - 225 | PHP36.412 | PHP910.30 |
| 250 + | PHP33.724 | PHP843.10 |
*price indicative
- RS Stock No.:
- 264-938
- Mfr. Part No.:
- 2SCR513RHZGTL
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-346T | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 180 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 360MHz | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2SCR513R HZG | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-346T | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 180 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 360MHz | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2SCR513R HZG | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SCR553RHZGTL Transistor 50 V, 3-Pin SOT-346T
- ROHM 2SAR553RHZGTL Transistor -50 V, 3-Pin SOT-346T
- ROHM 2SCR512RHZGTL Bipolar Transistor 30 V, 3-Pin SOT-346T
- ROHM 2SCR514RHZGTL Bipolar Transistor -80 V, 3-Pin SOT-346T
- ROHM 2SAR512RHZGTL Bipolar Transistor -30 V, 3-Pin SOT-346T
- ROHM 2SAR514RHZGTL Bipolar Transistor -80 V, 3-Pin SOT-346T
- ROHM DTC144GU3HZGT106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM 2SD1484KT146Q Bipolar Transistor 50 V, 3-Pin SOT-346
