PNP Digital Transistor, 100 mA 4.7 kΩ, Ratio Of 1, 3-Pin SPT
- RS Stock No.:
- 178-576P
- Mfr. Part No.:
- DTA143ESA
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-576P
- Mfr. Part No.:
- DTA143ESA
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Package Type | SPT | |
| Mounting Type | Through Hole | |
| Minimum DC Current Gain | 30 | |
| Pin Count | 3 | |
| Typical Input Resistor | 4.7 kΩ | |
| Dimensions | 4 x 2 x 3mm | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Package Type SPT | ||
Mounting Type Through Hole | ||
Minimum DC Current Gain 30 | ||
Pin Count 3 | ||
Typical Input Resistor 4.7 kΩ | ||
Dimensions 4 x 2 x 3mm | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
