Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-507
- Mfr. Part No.:
- 43020627.51
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,562.32
(exc. VAT)
PHP3,989.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,562.32 |
*price indicative
- RS Stock No.:
- 661-507
- Mfr. Part No.:
- 43020627.51
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider Panel | |
| Product Type | Divider Set | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Height | 1mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider Panel | ||
Product Type Divider Set | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Height 1mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit offers an exceptional solution for organising and maximising drawer space in cabinets. Designed specifically for 150mm+ high drawers, it features a robust construction made from galvanised steel, ensuring durability and longevity. With the versatility of front-to-back main dividers and adjustable sub-dividers, this kit allows for tailored compartmentalisation, accommodating various tools and items seamlessly. The compact dimensions of 525mm in width and depth ensure that it fits perfectly in standard cabinetry, presenting an efficient way to keep your workspace tidy and productive. Ideal for both domestic and professional settings, the cubio metal divider kit represents a perfect blend of strength, functionality, and style, making it a must-have for any organisation enthusiast.
Constructed from galvanised steel for enhanced durability
Adjustable position sub-dividers allow for customisation to suit various needs
Designed for 150mm+ high drawers, making it perfect for standard cabinetry
Incorporates front-to-back main dividers for optimal space utilisation
Compact dimensions of 525mm x 525mm provide a versatile solution for organisation
Sleek silver finish adds a modern aesthetic to your storage solutions
Lightweight at 2.31 kg, facilitating easy installation and movement
