RS PRO Green Plastic Bin Liner, 25L Capacity, 14 mm Thickness, 520 Per Pack per Package
- RS Stock No.:
- 790-259
- Manufacturer:
- RS PRO
N
Subtotal (1 box of 520 units)*
PHP7,244.45
(exc. VAT)
PHP8,113.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,244.45 | PHP13.932 |
*price indicative
- RS Stock No.:
- 790-259
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 25L | |
| Product Type | Bin Liner | |
| Colour | Green | |
| Thickness | 14mm | |
| Quantity | 520Per Pack | |
| Material | Plastic | |
| Standards/Approvals | EN13432 | |
| Width | 570mm | |
| Height | 590mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 25L | ||
Product Type Bin Liner | ||
Colour Green | ||
Thickness 14mm | ||
Quantity 520Per Pack | ||
Material Plastic | ||
Standards/Approvals EN13432 | ||
Width 570mm | ||
Height 590mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Green compostable waste liner is designed for eco-friendly waste management, offering a reliable solution for composting while supporting sustainable practices with its fully compostable materials.
25L capacity
Made from fully compostable bioplastics
Breaks down into water, CO2, and biomass
Supplied on rolls for easy distribution and stock control
20 rolls x 26pcs
Related links
- RS PRO Green Plastic Bin Liner 18 mm Thickness, 200 Per Pack per Package
- RS PRO Green Plastic Bin Bag 11 mm Thickness, 2080 Per Pack per Package
- RS PRO Black Plastic Bin Bag 40 mm Thickness, 50 Per Pack per Package
- RS PRO Green Polythene Bin Bag 21 mm Thickness, 200 Per Pack per Package
- RS PRO Green Low Density Polyethylene RELDEEN Medium-Weight Refuse Bag 0.05 mm Thickness, 100 Per Pack
- Rubbermaid Commercial Products 519 mm Green Plastic Bin Lid for Slim Jim Container, 70 mm
- Rubbermaid Commercial Products 519 mm Green Plastic Bin Lid for Slim Jim Container, 137 mm
- Durable 172505 Green Plastic 30 m Floor Marking Tape 1.2 mm Thickness
