RS PRO Green Plastic Bin Bag, 7L Capacity, 11 mm Thickness, 2080 Per Pack per Package
- RS Stock No.:
- 790-257
- Manufacturer:
- RS PRO
N
Subtotal (1 box of 2080 units)*
PHP11,339.22
(exc. VAT)
PHP12,699.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP11,339.22 | PHP5.452 |
*price indicative
- RS Stock No.:
- 790-257
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 7L | |
| Product Type | Bin Bag | |
| Colour | Green | |
| Thickness | 11mm | |
| Quantity | 2080Per Pack | |
| Material | Plastic | |
| Standards/Approvals | EN13432 | |
| Width | 390mm | |
| Height | 390mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 7L | ||
Product Type Bin Bag | ||
Colour Green | ||
Thickness 11mm | ||
Quantity 2080Per Pack | ||
Material Plastic | ||
Standards/Approvals EN13432 | ||
Width 390mm | ||
Height 390mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Green compostable waste liner is designed for eco-friendly waste management, offering a reliable solution for composting while supporting sustainable practices with its fully compostable materials.
Made from fully compostable bioplastics
Breaks down into water, CO2, and biomass
Supplied on rolls for easy distribution and stock control
Accommodates a 7L capacity for versatile use
Related links
- RS PRO Black Polythene Bin Bag 2080 Per Pack per Package
- RS PRO Green Plastic Bin Liner 18 mm Thickness, 200 Per Pack per Package
- RS PRO Green Plastic Bin Liner 14 mm Thickness, 520 Per Pack per Package
- RS PRO Black Plastic Bin Bag 40 mm Thickness, 50 Per Pack per Package
- RS PRO Yellow Plastic Bin Bag 50 Per Pack per Package
- RS PRO Green Polythene Bin Bag 21 mm Thickness, 200 Per Pack per Package
- RS PRO Transparent Plastic Bin Bag 50 Per Pack per Package
- RS PRO White Recycled MDPE Bin Bag 0.011 mm Thickness, 1000 Per Pack per Package
