BK Precision Interface
- RS Stock No.:
- 857-279
- Mfr. Part No.:
- HMRGPIB
- Manufacturer:
- BK Precision
N
Subtotal (1 unit)*
PHP43,146.30
(exc. VAT)
PHP48,323.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,146.30 |
*price indicative
- RS Stock No.:
- 857-279
- Mfr. Part No.:
- HMRGPIB
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Option Board | |
| Accessory Type | Interface | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Option Board | ||
Accessory Type Interface | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- TW
The BK Precision Interface card is designed for seamless integration with the HMR Series power supplies, enabling analogue programming and monitoring capabilities to enhance operational efficiency and control.
Enables real-time monitoring of voltage and current
Supports control across regulation modes, including CV, CC, CP, and CR
Can operate from an external voltage signal for custom applications
User-installable for easy adaptation and upgrades
Related links
- BK Precision Interface
- BK Precision USB Dongle for Use with MR, PVS
- BK Precision Rack Mount Kit for Use with BK9140
- BK Precision Power Supply Test Lead Set for Use with 9115 Series Multi-Range Programmable DC Power Supplies
- BK Precision Rack Mount Kit for Use with PVS Series High Power Programmable DC Power Supplies
- BK Precision Rack Mount Kit for Use with 8500 series electronic load instrument, BK 178X series power supply
- BK Precision High Current Premium Test Lead Accessory for Use with 8500B Series Programmable DC Electronic Loads
- BK Precision 50 cm Stacking Retractable Sleeve Plug Output Cable Kit for Use with Model 8540 DC Electronic Load
