BK Precision Interface
- RS Stock No.:
- 857-275
- Mfr. Part No.:
- HMRALG
- Manufacturer:
- BK Precision
N
Subtotal (1 unit)*
PHP41,891.49
(exc. VAT)
PHP46,918.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,891.49 |
*price indicative
- RS Stock No.:
- 857-275
- Mfr. Part No.:
- HMRALG
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Option Board | |
| Accessory Type | Interface | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Option Board | ||
Accessory Type Interface | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- TW
The BK Precision isolated analog Interface card monitors and controls voltage, current, and regulation modes with ease, facilitating integration into complex systems.
Offers isolated analog control, enabling seamless monitoring and adjustment of voltage and current
Compatible with both CV and CC regulation modes to enhance flexibility in applications
Easily swappable, ensuring user-friendly upgrades and maintenance
Supports external voltage signals for zero to full-scale control
Related links
- BK Precision Interface
- BK Precision Rack Mount Kit for Use with PVS Series High Power Programmable DC Power Supplies
- BK Precision Rack Mount Kit for Use with 8500 series electronic load instrument, BK 178X series power supply
- BK Precision USB Dongle for Use with MR, PVS
- BK Precision Rack Mount Kit for Use with BK9140
- BK Precision Power Supply Test Lead Set for Use with 9115 Series Multi-Range Programmable DC Power Supplies
- BK Precision High Current Premium Test Lead Accessory for Use with 8500B Series Programmable DC Electronic Loads
- BK Precision 50 cm Stacking Retractable Sleeve Plug Output Cable Kit for Use with Model 8540 DC Electronic Load
