Keysight Technologies Analogue Bench Power Supply, 1-Output 6 V to 600V, 1.56 kW, 2.6 A Max
- RS Stock No.:
- 249-5394
- Mfr. Part No.:
- N5772A (No GPIB)
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP322,722.00
(exc. VAT)
PHP361,448.64
(inc. VAT)
- RS Stock No.:
- 249-5394
- Mfr. Part No.:
- N5772A (No GPIB)
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 2.6A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 600V | |
| Power | 1.56kW | |
| Minimum Supply Voltage | 0mV | |
| Output Type | DC Power Supply | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Analogue | |
| Supported Number of Displays | 4 | |
| Maximum Operating Temperature | 40°C | |
| Height | 43.6mm | |
| Depth | 432.8mm | |
| Standards/Approvals | IEC 825-1, EN 27779, EU | |
| Width | 422.8mm | |
| Minimum Output Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Current 2.6A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 600V | ||
Power 1.56kW | ||
Minimum Supply Voltage 0mV | ||
Output Type DC Power Supply | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Analogue | ||
Supported Number of Displays 4 | ||
Maximum Operating Temperature 40°C | ||
Height 43.6mm | ||
Depth 432.8mm | ||
Standards/Approvals IEC 825-1, EN 27779, EU | ||
Width 422.8mm | ||
Minimum Output Voltage 6V | ||
- COO (Country of Origin):
- US
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 1560W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-600V and 2.6A.
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Related links
- Keysight Technologies Digital Bench Power Supply 1.56 kW, 2.6 A Max
- Keysight Technologies Analogue Bench Power Supply 750 W, 60 A Max
- Keysight Technologies Analogue Bench Power Supply 720 W, 90 A Max
- Keysight Technologies Analogue Bench Power Supply 600 W, 100 μA Max
- Keysight Technologies Analogue Bench Power Supply 1.5 kW, 5 A Max
- Keysight Technologies Analogue Bench Power Supply 1.5 kW, 50 A Max
- Keysight Technologies Analogue Bench Power Supply 3.2 kW, 400 A Max
- Keysight Technologies Analogue Bench Power Supply 780 W, 1.3 A Max

