Keysight Technologies Analogue Bench Power Supply, 1-Output 6 V to 6V, 600 W, 100 μA Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-5370
Mfr. Part No.:
N5741A (No GPIB)
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Maximum Output Current

100μA

Number of Outputs

1

Maximum Output Voltage

6V

Power

600W

Minimum Supply Voltage

0mV

Output Type

DC Power Supply

Maximum Supply Voltage

6V

Minimum Operating Temperature

0°C

Supported Number of Displays

4

Digital/Analogue

Analogue

Maximum Operating Temperature

40°C

Depth

432.8mm

Width

422.8mm

Height

43.6mm

Standards/Approvals

EN 27779, IEC 825-1, EU

Minimum Output Voltage

6V

COO (Country of Origin):
US
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 600 W single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-6 V and 100 A.

Built-in voltage and current measurement

Full protection from over-voltage and over-current

LAN, USB, and GPIB interfaces standard

Environment Indoor use, installation category II (AC input), pollution degree 2

Operating temperature 0°C to 40°C @ 100% load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy