Keysight Technologies Analogue Bench Power Supply, 1-Output 6 V to 300V, 750 W, 2.5 A Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
249-5381
Mfr. Part No.:
N5751A (No GPIB)
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

300V

Maximum Output Current

2.5A

Power

750W

Minimum Supply Voltage

0mV

Output Type

DC Power Supply

Maximum Supply Voltage

6V

Minimum Operating Temperature

0°C

Digital/Analogue

Analogue

Supported Number of Displays

4

Maximum Operating Temperature

40°C

Standards/Approvals

EU, EN 27779, IEC 825-1

Depth

432.8mm

Width

422.8mm

Height

43.6mm

Minimum Output Voltage

6V

COO (Country of Origin):
US
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 750W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-300V and 2.5A.

Built-in voltage and current measurement

Full protection from over-voltage and over-current

LAN, USB, and GPIB interfaces standard

Environment Indoor use, installation category II (AC input), pollution degree 2

Operating temperature 0°C to 40°C @ 100% load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy