Camtec Bench Power Supply 0 mV to 300V, 6.3 A Max
- RS Stock No.:
- 636-653
- Mfr. Part No.:
- CPS-i1500.300
- Manufacturer:
- Camtec
Subtotal (1 unit)*
PHP152,735.52
(exc. VAT)
PHP171,063.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 16, 2026
- Plus 3 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP152,735.52 |
*price indicative
- RS Stock No.:
- 636-653
- Mfr. Part No.:
- CPS-i1500.300
- Manufacturer:
- Camtec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camtec | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 300V | |
| Maximum Output Current | 6.3A | |
| Output Type | DC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 124mm | |
| Width | 25mm | |
| Height | 161mm | |
| Standards/Approvals | RoHS, UCKA, CE, REACH | |
| Minimum Output Voltage | 0mV | |
| Minimum Output Current | 0pA | |
| Select all | ||
|---|---|---|
Brand Camtec | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 300V | ||
Maximum Output Current 6.3A | ||
Output Type DC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 124mm | ||
Width 25mm | ||
Height 161mm | ||
Standards/Approvals RoHS, UCKA, CE, REACH | ||
Minimum Output Voltage 0mV | ||
Minimum Output Current 0pA | ||
- COO (Country of Origin):
- DE
Related links
- Camtec Bench Power Supply 0 V to 150V, 12.5 A Max
- Camtec Bench Power Supply 0 V to 90V, 21 A Max
- Camtec Bench Power Supply 0 V to 400V, 4.7 A Max
- Camtec Bench Power Supply 0 V to 18V, 75 A Max
- Camtec Bench Power Supply 0 V to 30V, 62 A Max
- Camtec Bench Power Supply 0 V to 60V, 31 A Max
- Camtec Bench Power Supply 0 V to 50V, 25 A Max
- Camtec Bench Power Supply 0 V to 90V, 8 A Max
